39511-1018

3.81mm Pitch Eurostyle Vertical PCB Header, 18 Circuits

Enhance your PCB connections with our Eurostyle Pluggable PCB Header, ideal for streamlined and efficient wiring setups. With a compact design and vertical orientation, it saves valuable space while ensuring easy access. Featuring 18 contacts loaded on a single row with a pitch of 3.81mm, it offers reliable connectivity for various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees durability and performance under diverse conditions. UL agency certified and RoHS compliant, it meets stringent quality and environmental standards, while its polarized mating design ensures secure connections. Upgrade your terminal blocks with this versatile component, perfect for industrial and electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-1018
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395111018
SKU: MOL39511-1018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: