39511-6012

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 12 Circuits

Introducing the Eurostyle Pluggable PCB Header, a versatile and efficient component ideal for various electronic applications. With a pitch of 3.81mm and a vertical orientation, this header offers seamless integration onto PCBs with a thickness of 2.5mm. The 12 contacts loaded within ensure reliable connectivity, rated for 8A and 300V, making it suitable for power and signal transmission. Operating with a wide temperature range from -40°C to 105°C, it's built to withstand harsh environments. Its polarized design guarantees proper mating alignment, while its E48521 UL certification ensures compliance with safety standards. Perfect for use in terminal blocks, this header is a valuable addition to your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6012
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116012
SKU: MOL39511-6012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: