39511-1015

3.81mm Pitch Eurostyle Vertical PCB Header, 15 Circuits

Introducing the ESE Eurostyle Pluggable PCB Header, a versatile component designed for efficient connectivity in electronic assemblies. With a sturdy construction and Eurostyle Pluggable connector type, it ensures reliable performance in demanding environments. This single-row header features 15 loaded contacts, each polarized for secure mating. Operating within a wide temperature range from -40 to 105°C, it is suitable for diverse applications. The 3.81mm pitch and 2.5mm PCB thickness allow for easy integration, while its vertical orientation saves space on the board. Meeting UL agency certification E48521 and RoHS compliance, this header guarantees both quality and environmental responsibility. Perfect for terminal block assemblies, it offers a convenient solution for power and signal transmission. Upgrade your connectivity with the ESE Eurostyle Pluggable PCB Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-1015
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395111015
SKU: MOL39511-1015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: