39511-6002
3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 2 Circuits
Introducing our Eurostyle Pluggable PCB Header, a versatile component in our ESE series designed for easy and efficient connectivity. With a pitch of 3.81mm and a vertical orientation, this header is ideal for streamlined PCB assembly. Featuring a maximum operating temperature of 105°C and a wide range of -40 to 105°C, it ensures reliable performance in various environments. With a 300V voltage rating and 8A amperage, it meets the demands of diverse applications. This single-row header, loaded with 2 contacts, is polarized for secure mating. Its 3.5mm tail length and 2.5mm PCB thickness offer compatibility and stability. RoHS compliant and UL certified, it guarantees quality and safety. Perfect for use in terminal blocks, it's a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39511-6002 |
Series: | 39511 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395116002 |
SKU: | MOL39511-6002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |