39511-6007

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 7 Circuits

Enhance your PCB connections with the Eurostyle Pluggable Terminal Block Header, part of our ESE series. Designed for seamless integration, this connector features a vertical orientation with a single row and 7 contacts, ensuring efficient power transmission. With a pitch of 3.81mm and a tail length of 3.5mm, it offers optimal connectivity for your electronic assemblies. Operating within a wide temperature range from -40 to 105°C and with a maximum voltage of 300V, it guarantees reliability even in demanding environments. UL certified, it meets stringent quality standards. Its polarized design and secure termination pitch make assembly hassle-free. Whether for industrial or commercial applications, this terminal block header is a durable and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6007
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116007
SKU: MOL39511-6007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download