39511-6008

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 8 Circuits

Introducing the 39511 series Eurostyle Pluggable PCB Header, designed for efficient and secure connections in electronic assemblies. With a vertical orientation and a pitch of 3.81mm, this connector is ideal for compact designs. Featuring a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. With 8A of amperage and a voltage rating of 300V, it meets the power requirements of various applications. This single-row header, loaded with 8 contacts, is polarized for easy mating. Its 2.5mm PCB thickness and 3.5mm tail length offer stability during assembly. RoHS compliant and UL certified, it guarantees quality and safety. Whether for industrial machinery or consumer electronics, the 39511 series header is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6008
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116008
SKU: MOL39511-6008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: