39511-1014
3.81mm Pitch Eurostyle Vertical PCB Header, 14 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for optimal performance, this component features a single row layout with 14 loaded contacts, ensuring efficient power transmission. With a high amperage rating of 8A and a voltage capacity of 300V, it meets the demands of a wide range of applications. The vertical orientation and 3.81mm pitch offer versatility in installation, while the secure polarized mating prevents errors. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. UL-certified and compliant with RoHS standards, this terminal block is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39511-1014 |
Series: | 39511 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395111014 |
SKU: | MOL39511-1014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |