39511-6004

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 4 Circuits

Enhance your PCB connectivity with this Eurostyle Pluggable Header, ideal for applications requiring a secure and efficient terminal block solution. Featuring a 3.81mm pitch and a single row layout, it offers easy integration and reliable performance. With an 8A amperage rating and a 300V voltage capacity, this header ensures robust power transmission. Operating at temperatures ranging from -40°C to 105°C, it is suitable for diverse environmental conditions. Its polarized design guarantees proper mating orientation, while the UL certification ensures quality and safety standards are met. Perfect for industrial and commercial use, this Eurostyle Pluggable Header is a versatile component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6004
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116004
SKU: MOL39511-6004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: