39511-1020

3.81mm Pitch Eurostyle Vertical PCB Header, 20 Circuits

Experience seamless connectivity with our ESE series Eurostyle Pluggable Terminal Block, designed for efficient PCB header integration. With a maximum operating temperature of 105°C and a wide voltage range of 300V, this terminal block ensures reliable performance in diverse environments. Featuring a single row configuration with 20 contacts, it offers convenient connectivity for your electronic components. Its polarized mating design guarantees secure connections, while its 3.81mm pitch and 2.5mm PCB thickness make it easily adaptable to various setups. Whether you're working in extreme cold or heat, rest assured that this terminal block can handle temperatures as low as -40°C. Trust in its UL certification for quality assurance and enjoy the convenience of pluggable connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-1020
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395111020
SKU: MOL39511-1020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: