39511-6017

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 17 Circuits

Introducing the 39511 Series Eurostyle Pluggable Terminal Block Header, designed for efficient PCB connections. With a compact pitch of 3.81mm, this vertical connector features 17 contacts, each rated for 8A at 300V. Operating in a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Its Eurostyle Pluggable ESE connector type offers easy mating, while its polarized design prevents errors during assembly. Ideal for applications requiring secure PCB connections, this terminal block header is a dependable choice for industrial and electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6017
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116017
SKU: MOL39511-6017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: