39511-6013

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 13 Circuits

Experience seamless connectivity with our ESE series Eurostyle Pluggable Terminal Block. With a current rating of 8A and voltage capacity of 300V, this vertical PCB header ensures reliable performance in a wide temperature range from -40°C to 105°C. Featuring 13 contacts loaded on a single row with a pitch of 3.81mm, it offers efficient PCB integration. Designed for easy mating, it is polarized for secure connections. UL certified and compliant with RoHS standards, it guarantees quality and environmental responsibility. Perfect for various applications, this terminal block is a vital component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6013
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116013
SKU: MOL39511-6013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: