39511-6003

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 3 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this vertical PCB Header boasts a 3.81mm pitch, accommodating up to 3 contacts with a secure, polarized mating feature. With an operating temperature range of -40 to 105°C and UL certification, it ensures reliable performance even in demanding environments. Its 300V, 8A ratings make it suitable for various applications, while its 2.5mm PCB thickness and 3.5mm tail length offer convenient installation. RoHS compliant and stackable, this terminal block is a versatile and eco-friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6003
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116003
SKU: MOL39511-6003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: