39511-6011

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 11 Circuits

Elevate your PCB connectivity with our Eurostyle Pluggable Header, a versatile component designed for seamless integration. With a current rating of 8 A and a voltage tolerance of 300 V, it ensures reliable performance in various applications. Featuring 11 contacts loaded in a single row with a pitch of 3.81 mm, this header offers efficient PCB connections. Its durable construction, operating temperature range of -40 to 105 °C, and UL agency certification guarantee both quality and safety. The polarized mating design and 2.5 mm PCB thickness further enhance its functionality. Suitable for vertical orientation, this Eurostyle Header is a crucial component in any electronic assembly, providing secure and efficient terminal block solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6011
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116011
SKU: MOL39511-6011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: