39511-6018

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 18 Circuits

Introducing the versatile Eurostyle Pluggable Terminal Block, designed for seamless integration into your PCB projects. With a 3.81mm pitch and 18 contacts loaded in a single row, this connector ensures efficient connectivity. Operating within a wide temperature range of -40 to 105°C, it offers reliability in diverse environments. Its Eurostyle Pluggable ESE connector type, UL certification, and 300V voltage rating guarantee superior performance and safety. The vertical orientation and 2.5mm PCB thickness make it ideal for space-saving applications. Featuring polarized mating and a 3.5mm tail length, this terminal block facilitates secure connections. Trust in its quality construction and rugged design for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6018
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116018
SKU: MOL39511-6018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: