39511-1010
3.81mm Pitch Eurostyle Vertical PCB Header, 10 Circuits
Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block, part of the 39511 series. Designed for seamless integration, this 10-contact header boasts a vertical orientation and a pitch of 3.81mm, ensuring efficient connectivity in your electronic assemblies. With a rugged construction suitable for temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. UL certified and RoHS compliant, you can trust in its quality and compliance with industry standards. Featuring polarized mating and a 2.5mm PCB thickness, it's the perfect solution for secure and stable connections in your applications. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39511-1010 |
Series: | 39511 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395111010 |
SKU: | MOL39511-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |