39511-1009

3.81mm Pitch Eurostyle Vertical PCB Header, 9 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, part of the ESE series. Featuring a single row design with 9 contacts loaded, this 8A-rated connector ensures reliable power transmission. With a pitch of 3.81mm, it's suitable for various applications, from industrial machinery to consumer electronics. Its vertical orientation and 3.5mm tail length offer flexibility in PCB layout. Operating in a wide temperature range from -40°C to 105°C, it's built to withstand harsh environments. UL-certified and RoHS-compliant, it meets international safety and environmental standards. Ideal for secure and efficient wire termination, this terminal block header is a must-have for your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-1009
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395111009
SKU: MOL39511-1009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: