39511-6015

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 15 Circuits

Introducing our Eurostyle Pluggable PCB Header from the ESE series, designed for seamless connectivity in your electronic applications. With a current rating of 8A and a maximum voltage of 300V, this component offers reliable performance in various setups. Featuring 15 contacts loaded on a single row with a pitch of 3.81mm, it ensures efficient signal transmission. Operating smoothly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. The vertical orientation and 3.5mm tail length facilitate easy installation on PCBs with 2.5mm thickness. UL certified and crafted for quality, this header guarantees compliance and durability. Perfect for terminal block applications, it's a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6015
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116015
SKU: MOL39511-6015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: