39511-1005
3.81mm Pitch Eurostyle Vertical PCB Header, 5 Circuits
Enhance your PCB connections with our 39511 series Eurostyle Pluggable Terminal Block. Designed for seamless integration, this connector features a 3.81 mm pitch, accommodating up to 5 contacts with an amperage of 8 A and a voltage rating of 300 V. With a wide operating temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. The vertical orientation and 2.5 mm PCB thickness make it suitable for various applications. UL certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Its polarized design and secure termination pitch offer added convenience, perfect for industrial and commercial settings. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39511-1005 |
Series: | 39511 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395111005 |
SKU: | MOL39511-1005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |