39511-6020

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 20 Circuits

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Header, a versatile component designed for optimal performance. With a high amperage rating of 8A and the ability to accommodate 20 contacts, this header offers reliable power distribution in a single row configuration. Its Eurostyle Pluggable connector type ensures secure mating, while its vertical orientation and 3.81mm pitch facilitate easy PCB integration. Operating seamlessly in a wide temperature range from -40°C to 105°C, it guarantees durability in diverse environments. UL agency certified for quality assurance, this header is a trusted solution for your terminal block needs. Upgrade your system with this essential component for efficient and secure connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6020
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116020
SKU: MOL39511-6020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: