39511-1006

3.81mm Pitch Eurostyle Vertical PCB Header, 6 Circuits

Enhance your PCB connections with our Eurostyle Pluggable terminal block header, part of the ESE 39511 series. Designed for efficient and reliable power transmission, this component features a 3.81mm pitch and can accommodate up to 6 contacts. With a voltage rating of 300V and an amperage of 8A, it ensures optimal performance in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers durability and stability. Its vertical orientation and polarized mating guarantee secure connections, while its UL certification underscores its quality and safety. Ideal for industrial and electronic projects, this terminal block header is a must-have for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-1006
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395111006
SKU: MOL39511-1006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: