39511-1019

3.81mm Pitch Eurostyle Vertical PCB Header, 19 Circuits

Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this vertical PCB Header features a 3.81mm pitch, accommodating 19 contacts with a maximum amperage of 8A and voltage of 300V. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The polarized mating system guarantees secure connections, while the UL agency certification underscores its quality and safety standards. Suitable for various applications, this terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-1019
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395111019
SKU: MOL39511-1019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: