39511-6009

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 9 Circuits

Get reliable connectivity with our Eurostyle Pluggable PCB Header, part of the 39511 ESE series. Designed for seamless integration, this connector features a 3.81mm pitch and accommodates up to 9 contacts. With a robust construction and a wide operating temperature range from -40°C to 105°C, it ensures durability in diverse environments. Its vertical orientation and polarized mating offer easy installation, while its UL certification guarantees high quality. Ideal for a variety of applications, this terminal block header provides a secure and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6009
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116009
SKU: MOL39511-6009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: