39511-6010

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 10 Circuits

Meet the demands of your Eurostyle Pluggable connectivity needs with our series 39511 PCB Header. Designed for optimal performance, this vertical connector features a 3.81mm pitch and can handle up to 8A of current at 300V. With a wide operating temperature range from -40 to 105°C, it's suitable for diverse environments. The 10 contacts, polarized mating, and UL agency certification ensure reliability in your applications. Its 2.5mm PCB thickness and 3.5mm tail length make for easy installation. Whether for industrial or commercial use, this header is a dependable choice for your terminal block connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6010
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116010
SKU: MOL39511-6010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: