39511-6005

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 5 Circuits

Introducing our Eurostyle Pluggable PCB Header, part of the ESE 39511 series. Designed for efficient connectivity, this component features a single row with 5 loaded contacts, ideal for streamlined assembly. With a pitch of 3.81mm and a vertical orientation, it offers versatility in various electronic applications. Operating within a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Compliant with UL standards, this header guarantees high quality and safety. Its polarized design and 300V voltage rating further enhance its usability. Perfect for terminal block setups, this header is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6005
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116005
SKU: MOL39511-6005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: