39517-3008

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 8 Circuits

Enhance connectivity with our Eurostyle Pluggable Terminal Block, part of the 39517 ESE series. Designed for efficient power distribution, this vertical plug features a single row for seamless integration. With a maximum operating temperature of 105°C and a durable construction, it ensures reliable performance in a wide range of applications. Meeting stringent quality standards, it is UL certified and RoHS compliant. Whether for industrial or commercial use, this terminal block is a versatile and essential component for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3008
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173008
SKU: MOL39517-3008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: