39517-8004

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 4 Circuits

Introducing the Eurostyle Pluggable Connector, part of our ESE series 39517. With a compact design and vertical orientation, this connector is ideal for space-saving applications. Rated for 8A and 300V, it ensures reliable power transmission. Operating within a wide temperature range from -40°C to 105°C, it's suitable for various environments. Featuring a polarized design for secure mating, it accommodates up to 4 contacts. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Its 3.81mm pitch and locking feature provide easy and secure connections, while accepting a range of wire sizes from 30AWG to 16AWG (.05 - 1.31mm²). Perfect for use in terminal blocks, headers, and other pluggable applications, this connector offers versatility and performance in one.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-8004
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395178004
SKU: MOL39517-8004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: