39517-7009

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 9 Circuits

Meet the 39517 series Eurostyle Pluggable Terminal Block, designed for efficient power and signal connectivity. With an amperage rating of 8A and a voltage capability of 300V, this terminal block ensures reliable performance. Featuring a single row configuration with nine contacts, it is suitable for various applications. The vertical orientation and polarized mating make installation easy and secure. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. UL agency certified and with termination pitch of 3.81mm, this plug component accommodates wire sizes ranging from 24AWG to 16AWG, making it versatile for different needs. The lock-to-mating part feature adds extra stability, while its non-stackable design ensures proper alignment. The RoHS compliance further guarantees its environmental responsibility. Ideal for use in industrial, commercial, and residential settings, this terminal block is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7009
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177009
SKU: MOL39517-7009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download