39517-3020

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 20 Circuits

Introducing our Eurostyle Pluggable Terminal Block series, designed for efficient connectivity in various electronic applications. With a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, these terminal blocks offer reliability in diverse environmental conditions. Featuring a 3.81mm pitch and capable of handling up to 8A and 300V, they ensure secure power transmission. The vertical orientation and polarized mating provide easy and error-free assembly. With 20 contacts loaded, these terminal blocks accommodate various wire sizes from 24AWG to 16AWG, making them versatile for different wiring needs. UL agency certified and with lock-to-mating part functionality, they guarantee safety and stability in usage. Explore our range of Eurostyle Pluggable Terminal Blocks for efficient and dependable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3020
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173020
SKU: MOL39517-3020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: