39517-7016

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 16 Circuits

Introducing our Eurostyle Pluggable Terminal Block Series 39517, designed for efficient and secure electrical connections. With a maximum operating temperature of 105°C and a minimum of -40°C, these connectors offer reliable performance in a wide range of environments. Featuring a 3.81mm pitch and 16 contacts loaded in a single row, they are ideal for high-density applications. The polarized orientation ensures proper mating, while the UL agency certification guarantees quality and safety. With termination pitch and locking mechanism for added stability, these connectors are a versatile solution for your connectivity needs. Meeting stringent industry standards, they are a dependable choice for various electronic devices. Explore our range of Pluggable Terminal Blocks and Headers for more options.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7016
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177016
SKU: MOL39517-7016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: