39517-7006

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 6 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series, designed for secure and efficient wire connections. With an amperage rating of 8A and a voltage capacity of 300V, this terminal block is suitable for various applications. Featuring a single-row design, it accommodates up to 6 contacts and is polarized for easy mating. The vertical orientation and 3.81mm pitch ensure space-saving installation, while its durable construction allows for operation in temperatures ranging from -40°C to 105°C. Certified by UL (E48521) for safety and reliability, this terminal block accepts wire sizes from 30 AWG to 16 AWG (.05 - 1.31 mm²) and can be securely locked to its mating part. Whether for industrial, commercial, or residential use, this Eurostyle Pluggable Terminal Block offers a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7006
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177006
SKU: MOL39517-7006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: