39517-7010

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 10 Circuits

Introducing our Eurostyle Pluggable Connector, part of the ESE series. With a compact design and vertical orientation, it's ideal for space-saving applications. This connector features a 3.81mm pitch and can accommodate up to 10 contacts, suitable for various wire sizes ranging from 24AWG to 16AWG. Operating efficiently in a wide temperature range from -40°C to 105°C, it's reliable in harsh environments. UL agency certified and polarized for secure mating, it ensures safety and compliance. Its locking feature guarantees a stable connection, while its high voltage and amperage ratings make it versatile for different electronic setups. Explore the seamless integration of our Eurostyle Pluggable Connector for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7010
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177010
SKU: MOL39517-7010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: