39517-7008

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 8 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block, an essential component for secure and efficient electrical connections. With a current rating of 8 A and a voltage of 300 V, this terminal block is suitable for a wide range of applications. Featuring a single row design and a 3.81 mm pitch, it allows for easy and organized wire connections. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. This vertical plug component is polarized for secure mating and is UL certified for quality assurance. Terminate wires ranging from 24 AWG to 16 AWG with ease, and lock securely into place for added stability. Ideal for use in various industries, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7008
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177008
SKU: MOL39517-7008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: