39517-7003

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 3 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Designed for efficient connectivity in a range of applications, this terminal block features a single row layout and accommodates up to 3 contacts. With a pitch of 3.81mm, it offers secure and reliable connections, suitable for wire sizes ranging from 24 AWG to 18 AWG. Operating in temperatures from -40°C to 105°C, and with a voltage rating of 300V, it ensures performance in diverse environments. The polarized design and locking mechanism guarantee proper mating, while its UL certification (E48521) upholds safety standards. Perfect for vertical installations, this plug component is a versatile solution for your terminal block needs. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7003
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177003
SKU: MOL39517-7003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: