39517-7017

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 17 Circuits

Introducing the Eurostyle Pluggable Terminal Block, a versatile connector designed for efficient power distribution. With a high amperage rating of 8A and a voltage capacity of 300V, this terminal block is suitable for various electronic applications. Featuring a single row with 17 contacts, it offers secure connectivity in a compact form factor. The polarized design ensures proper mating orientation, while the vertical orientation allows for easy installation. Operating within a wide temperature range from -40°C to 105°C, it is reliable in harsh environments. With UL agency certification and compliance with RoHS standards, you can trust in its quality and safety. Ideal for wire sizes ranging from 24AWG to 16AWG, it accommodates a variety of cable types. Whether for industrial machinery or electronic devices, the Eurostyle Pluggable Terminal Block is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7017
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177017
SKU: MOL39517-7017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: