39517-3016

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 16 Circuits

Introducing the ESE Eurostyle Pluggable Connector, a versatile component designed for seamless power and signal transmission in various applications. With an amperage of 8A and a voltage rating of 300V, this connector ensures reliable performance. Featuring a single row with 16 contacts, it offers efficient connectivity in a compact design. Its vertical orientation and polarized mating make installation straightforward. Operating within a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. Certified by UL agency E48521 and meeting RoHS compliance, this connector guarantees safety and environmental responsibility. Ideal for use with wire sizes ranging from 24 AWG to 16 AWG, it accommodates different needs with ease. The 3.81mm pitch and lockable design enhance convenience, while its durable construction and termination pitch ensure long-term functionality. Perfect for use in terminal blocks and headers, the ESE Eurostyle Pluggable Connector is a reliable solution for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3016
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173016
SKU: MOL39517-3016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: