39517-8007

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 7 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless connectivity, this terminal block features a single row with seven contacts, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a pitch of 3.81mm, it offers easy installation and secure connections. The vertical orientation and polarized mating ensure proper alignment, while the 300V voltage rating and 8A amperage make it suitable for various applications. Operating efficiently in temperatures from -40°C to 105°C, this terminal block is UL certified and RoHS compliant, guaranteeing quality and environmental responsibility. Its lock-to-mating part feature enhances stability, perfect for industrial use. Upgrade your connectivity solutions with this reliable and versatile Eurostyle Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-8007
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395178007
SKU: MOL39517-8007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: