39517-3013

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 13 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a compact design and vertical orientation, this connector is perfect for space-saving applications. Featuring a 3.81 mm pitch and 13 contacts loaded, it offers reliable connectivity for your projects. Polarized to mate for easy installation, it ensures proper alignment. Operating in a wide temperature range from -40 to 105 °C, this terminal block is suitable for various environments. UL agency certified and with termination pitch at 3.81 mm, it guarantees safety and compliance. Locking to mating parts for secure connections, this terminal block is a dependable choice for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3013
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173013
SKU: MOL39517-3013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: