39517-7007
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 7 Circuits
Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39517 series. With a compact design and vertical orientation, this connector is ideal for space-saving applications. Featuring a 3.81mm pitch and capable of accommodating wire sizes ranging from 24 AWG to 16 AWG, it offers versatility in connectivity. Rated for 300V and 8A, it ensures reliable performance in various electronic systems. With a wide operating temperature range from -40°C to 105°C and UL agency certification, it meets stringent quality standards. The connector, loaded with 7 contacts, is polarized for secure mating and features a locking mechanism for added stability. RoHS compliant, it aligns with environmental regulations. Perfect for use in industrial, automotive, and consumer electronics, this pluggable terminal block guarantees efficient and secure connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39517-7007 |
Series: | 39517 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395177007 |
SKU: | MOL39517-7007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |