39517-8003

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 3 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block, part of Series 39517. This vertical plug component is designed for reliable connectivity in a variety of applications, with a maximum operating temperature of 105°C and a minimum of -40°C, ensuring performance in diverse environments. Featuring a 3.81mm pitch and accommodating wire sizes ranging from 24 to 16 AWG (.05 - 1.31 mm²), it offers versatility in installation. With a voltage rating of 300V and an amperage of 8A, it meets essential electrical requirements. The connector is polarized for secure mating, and UL agency certification (E48521) guarantees safety and quality standards. Its locking feature ensures a stable connection, while its single-row configuration with three loaded contacts simplifies assembly. While not stackable, its robust construction and RoHS compliance make it a dependable choice for terminal block applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-8003
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395178003
SKU: MOL39517-8003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: