39517-3019

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 19 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile connector designed for efficient power distribution. With an amperage rating of 8A and a voltage capacity of 300V, it ensures reliable performance in various applications. This single-row terminal block features 19 contacts, accommodating wire sizes ranging from 24AWG to 18AWG, or 0.05 to 1.31mm². Operating smoothly in temperatures from -40°C to 105°C, it's suitable for both indoor and outdoor use. The vertical orientation and polarized mating design enhance ease of installation, while the 3.81mm pitch and termination lock ensure secure connections. Certified by UL agency with E48521, it meets stringent quality standards. Whether for industrial machinery, automation systems, or electronics projects, this plug offers a durable and efficient solution. Note: Not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3019
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173019
SKU: MOL39517-3019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: