39517-3010

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 10 Circuits

Meet the Eurostyle Pluggable Terminal Block, part of our ESE series, designed for efficient and secure connections in various applications. With a current rating of 8 A and a voltage of 300 V, this terminal block ensures reliable performance. Featuring a single row with 10 contacts, it accommodates wire sizes ranging from 24 AWG to 16 AWG (.05 - 1.31 mm²), offering versatility. The polarized design and locking feature guarantee proper mating and secure connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. UL agency certified and RoHS compliant, this terminal block upholds the highest standards of quality and environmental responsibility. Ideal for vertical orientation, it is a crucial component in your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3010
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173010
SKU: MOL39517-3010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download