39517-7011

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 11 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This high-performance connector features a vertical orientation, making it ideal for space-saving applications. With a maximum operating temperature of 105°C and a wide voltage range of 300V, it ensures reliable performance in diverse environments. The 3.81mm pitch and 11 contacts loaded allow for efficient connectivity, while its polarized design and locking feature guarantee secure mating. UL agency certification (E48521) underscores its quality and safety standards. Suitable for wire sizes ranging from 24 to 16 AWG (.05 - 1.31 mm²), it offers versatility in installation. RoHS compliance further ensures its environmental responsibility. Perfect for industrial and commercial use, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7011
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177011
SKU: MOL39517-7011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download