39517-3011

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 11 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE 39517 series. This versatile connector features a 3.81mm pitch, allowing for easy installation and maintenance. With a maximum operating temperature of 105°C and a minimum of -40°C, it is suitable for a wide range of environments. The 11 contacts, rated at 8A and 300V, ensure reliable power transmission. Designed for vertical orientation, this plug is polarized for secure mating. UL certified and with a termination pitch of 3.81mm, it guarantees safety and compliance. Its compact size and lockable feature make it a convenient choice for various applications. Suitable for wire sizes ranging from 24 to 16 AWG, it offers flexibility in installation. Trust in our RoHS compliant terminal block for efficient and durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3011
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173011
SKU: MOL39517-3011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download