39517-8011
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 11 Circuits
Enhance your Eurostyle Pluggable terminal block assemblies with the 39517 series, featuring a vertical orientation for seamless integration. With a high amperage rating of 8A and a voltage capacity of 300V, these connectors offer reliable performance in various applications. The 11 contacts, polarized for easy mating, allow for efficient connectivity. Operating within a wide temperature range from -40°C to 105°C, they are suitable for diverse environments. Certified by UL agency E48521 and compliant with RoHS standards, these terminal blocks guarantee quality and environmental responsibility. The 3.81mm pitch and lockable design ensure secure connections, while accommodating wire sizes ranging from 30AWG to 16AWG (0.05 - 1.31mm²). Perfect for industrial and commercial settings, the 39517 series is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39517-8011 |
Series: | 39517 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395178011 |
SKU: | MOL39517-8011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |