39517-7019

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 19 Circuits

Introducing the Eurostyle Pluggable Terminal Block Series 39517, designed for reliable power and signal connections in various applications. With a current rating of 8 A and a voltage of 300 V, this terminal block ensures efficient conductivity. Featuring a single row with 19 contacts, it offers versatility in connectivity. The plug component, polarized for proper mating, guarantees secure connections. Operating within a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. With UL agency certification and compliance with RoHS standards, it upholds quality and environmental responsibility. The 3.81 mm pitch and vertical orientation facilitate easy installation, while the lock to mating part ensures stability. Accepting wire sizes ranging from 24 to 16 AWG (.05 - 1.31 mm²), it accommodates various conductor types. This non-stackable terminal block is an essential component for efficient and secure electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7019
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177019
SKU: MOL39517-7019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: