39517-8013

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 13 Circuits

Enhance your connectivity with our Eurostyle Pluggable Terminal Block, featuring a single row design and 13 contacts for efficient power distribution. With a compact pitch of 3.81mm, it offers secure vertical mounting in your electronic systems. Operating seamlessly in temperatures ranging from -40°C to 105°C, this component is built for reliability in diverse environments. UL certified and RoHS compliant, it meets international standards for quality and sustainability. Its polarized mating ensures proper alignment, while the integrated locking mechanism provides added security. Suitable for wire sizes ranging from 24 to 16 AWG (.05 - 1.31 mm²), it accommodates a wide range of applications. Upgrade your terminal block setup with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-8013
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395178013
SKU: MOL39517-8013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: