39517-7005

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 5 Circuits

Introducing the ESE Eurostyle Pluggable Connector, part of our 39517 series. Designed for seamless connectivity, this component features a vertical orientation with 5 contacts loaded, ensuring reliable performance in various applications. With a pitch of 3.81mm and operating temperatures ranging from -40°C to 105°C, it offers versatility and durability. UL agency certified and polarized to mate, this connector guarantees safety and ease of use. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it caters to diverse wiring needs. The lock to mating part feature provides added security, while its non-stackable design ensures efficient installation. RoHS compliant, this connector is environmentally friendly, making it a sustainable choice for your projects. Trust in the ESE Eurostyle Pluggable Connector for efficient and dependable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-7005
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395177005
SKU: MOL39517-7005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download