39517-3002

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 2 Circuits

Introducing the ESE Eurostyle Pluggable Connector, a versatile component designed for secure and efficient wire connections. With a current rating of 8A and a maximum operating temperature of 105°C, this connector is suitable for a wide range of applications. Its Eurostyle Pluggable design and vertical orientation make it easy to integrate into your setup, while its polarized mating feature ensures proper alignment. Featuring a single row with two contacts, it accommodates various wire sizes from 24 to 16 AWG. UL agency certified and RoHS compliant, it guarantees quality and environmental responsibility. Whether you're in the industrial, electronic, or automotive sector, this connector is a reliable solution for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-3002
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395173002
SKU: MOL39517-3002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: