39517-2002
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 2 Circuits
Introducing the 39517 Series Eurostyle Pluggable Terminal Block, designed for efficient and secure electrical connections in various applications. With a high amperage rating of 8A and a voltage capacity of 300V, this connector ensures reliable power transmission. Featuring a single-row layout and vertical orientation, it offers convenient installation in tight spaces. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. Polarized for easy mating, it accommodates up to 2 contacts, making it versatile for different wiring configurations. UL certified for safety and RoHS compliant, it guarantees quality and environmental responsibility. Termination is hassle-free with a pitch of 3.81mm, accommodating a wide range of wire sizes from 24-16 AWG (.05-1.31mm²). The lock-to-mating part feature adds extra security, while its non-stackable design ensures proper alignment. Ideal for industrial, commercial, and residential use, this terminal block is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39517-2002 |
Series: | 39517 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395172002 |
SKU: | MOL39517-2002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |