98266-0080
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity in your devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in various environments. With a pitch of .5 mm and an overall length of 0.102m, it offers flexibility in installation. Rest assured, this high-quality jumper is RoHS compliant, meeting stringent environmental standards. Perfect for wire management in a range of applications, it's a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0080 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660080 |
SKU: | MOL98266-0080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |